Murata Array Capacitor 10nF 25V dc ±20% 2-way X7R Dielectric , 0504, GNM, Surface Mount
- RS Stock No.:
- 647-7002
- Mfr. Part No.:
- GNM1M2R71E103MA01D
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 250 units)*
$27.25
(exc. GST)
$30.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Being discontinued
- Final 2,000 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 250 - 1000 | $0.109 | $27.25 |
| 1250 - 6000 | $0.092 | $23.00 |
| 6250 - 12250 | $0.078 | $19.50 |
| 12500 - 24750 | $0.069 | $17.25 |
| 25000 + | $0.039 | $9.75 |
*price indicative
- RS Stock No.:
- 647-7002
- Mfr. Part No.:
- GNM1M2R71E103MA01D
- Brand:
- Murata
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10nF | |
| Series | GNM | |
| Tolerance | ±20% | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Number of Capacitors | 2 | |
| Dielectric | X7R | |
| Package/Case | 0504 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Minus | -20% | |
| Tolerance Plus | +20% | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10nF | ||
Series GNM | ||
Tolerance ±20% | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Number of Capacitors 2 | ||
Dielectric X7R | ||
Package/Case 0504 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -20% | ||
Tolerance Plus +20% | ||
- COO (Country of Origin):
- JP
