AVX Capacitor Array 56pF 100V dc ±10% 4-way C0G Dielectric , 0612 (1632M), W3A, Surface Mount
- RS Stock No.:
- 697-3244
- Mfr. Part No.:
- W3A41A560KAT2A
- Brand:
- AVX
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 25 units)*
$1.90
(exc. GST)
$2.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | $0.076 | $1.90 |
| 125 - 600 | $0.074 | $1.85 |
| 625 - 1225 | $0.071 | $1.78 |
| 1250 - 1850 | $0.068 | $1.70 |
| 1875 + | $0.067 | $1.68 |
*price indicative
- RS Stock No.:
- 697-3244
- Mfr. Part No.:
- W3A41A560KAT2A
- Brand:
- AVX
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 56pF | |
| Series | W3A | |
| Tolerance | ±10% | |
| Voltage | 100V dc | |
| Mounting Type | Surface Mount | |
| Number of Capacitors | 4 | |
| Dielectric | C0G | |
| Package/Case | 0612 (1632M) | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Minus | -10% | |
| Tolerance Plus | +10% | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 56pF | ||
Series W3A | ||
Tolerance ±10% | ||
Voltage 100V dc | ||
Mounting Type Surface Mount | ||
Number of Capacitors 4 | ||
Dielectric C0G | ||
Package/Case 0612 (1632M) | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -10% | ||
Tolerance Plus +10% | ||
