IBOCO Grey PVC Open slot Cable Trunking, W25 mm x D40mm, L2m
- RS Stock No.:
- 529-324
- Mfr. Part No.:
- T1 25 X 40G
- Brand:
- IBOCO
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 12 units)*
$173.844
(exc. GST)
$191.232
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Being discontinued
- Final 168 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 12 - 108 | $14.487 | $173.84 |
| 120 - 588 | $13.763 | $165.16 |
| 600 + | $13.038 | $156.46 |
*price indicative
- RS Stock No.:
- 529-324
- Mfr. Part No.:
- T1 25 X 40G
- Brand:
- IBOCO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IBOCO | |
| Length | 2m | |
| Width | 25 mm | |
| Depth | 40mm | |
| Trunking/Chain Type | Slotted Panel Trunking | |
| Slot Type | Open | |
| Material | PVC | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand IBOCO | ||
Length 2m | ||
Width 25 mm | ||
Depth 40mm | ||
Trunking/Chain Type Slotted Panel Trunking | ||
Slot Type Open | ||
Material PVC | ||
Colour Grey | ||
- COO (Country of Origin):
- GB