Rabbit Semiconductor Rabbit 4000 CP 59MHz Core Module, 3 → 3.6V dc

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$113.09

(exc. GST)

$124.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1$113.09
2 - 4$110.91
5 +$108.72

*price indicative

RS Stock No.:
436-541
Mfr. Part No.:
20-101-1105
Brand:
Rabbit Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Rabbit Semiconductor

Core Processor

Rabbit 4000

Clock Speed

59MHz

Included Features

Analogue to Digital Converter, Input Capture, Pulse Width Modulator, Quadrature Decoder, Real Time Clock, Slave Interface, Timers, Watchdog Timer

Supported I/O Interfaces

GPIO, Parallel

Supported Bus Interfaces

Asynch, HDLC, IrDA, SDLC, SPI

Onboard RAM

512 kB Fast SRAM, 512 kB SRAM

Onboard Flash Memory

512kB

Supply Voltage

3 → 3.6V dc

Dimensions

36 x 48 x 12mm

Height

12mm

Length

48mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Onboard RAM Size

512 kB

Width

36mm

Onboard RAM Type

Fast SRAM, SRAM

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy