Digi International ARM926EJ-S Core NS9215 CP 150MHz Core Module, 3.3V

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$134.64

(exc. GST)

$148.10

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 1$134.64
2 - 4$131.99
5 +$129.40

*price indicative

RS Stock No.:
704-3556
Mfr. Part No.:
CC-9P-V524-LX
Brand:
Digi International
Find similar products by selecting one or more attributes.
Select all

Brand

Digi International

Core Processor

ARM926EJ-S Core NS9215

Clock Speed

150MHz

Included Features

POR Controller, Pulse Width Modulator, Quadrature Decoder/Counter, Real Time Clock, Timers, Watchdog Timer

Supported I/O Interfaces

GPIO

Supported Network Interfaces

10/100 Base-T, 802.11a, 802.11b, 802.11g

Supported Bus Interfaces

I2C, SPI, UART

Onboard RAM

32 MB SDRAM

Onboard Flash Memory

16MB

Supply Voltage

3.3V

Dimensions

50 x 50 x 6.1mm

Height

6.1mm

Length

50mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Onboard RAM Size

32 MB

Width

50mm

Onboard RAM Type

SDRAM

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy