Curtis 6 Digit, Digital Counter, 500Hz, 5 → 12 V dc
- RS Stock No.:
- 188-4281
- Mfr. Part No.:
- 703PR0512D0512A
- Brand:
- Curtis
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$52.65
(exc. GST)
$57.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $52.65 |
| 5 - 9 | $50.02 |
| 10 + | $47.38 |
*price indicative
- RS Stock No.:
- 188-4281
- Mfr. Part No.:
- 703PR0512D0512A
- Brand:
- Curtis
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Curtis | |
| Supply Voltage | 5 → 12 V dc | |
| Count Mode | Seconds | |
| Input Type | Voltage | |
| Connection Type | Tab | |
| Reset Method | Electrical | |
| Number of Digits | 6 | |
| Mounting Type | U Clamp | |
| Count Direction | Up | |
| Digit Height | 5 mm | |
| Maximum Count Frequency | 500Hz | |
| Display Range | 0 → 999999 | |
| Maximum Operating Temperature | +85°C | |
| Weight | 50g | |
| Measurement Range | 0 → 999999 | |
| Maximum Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Curtis | ||
Supply Voltage 5 → 12 V dc | ||
Count Mode Seconds | ||
Input Type Voltage | ||
Connection Type Tab | ||
Reset Method Electrical | ||
Number of Digits 6 | ||
Mounting Type U Clamp | ||
Count Direction Up | ||
Digit Height 5 mm | ||
Maximum Count Frequency 500Hz | ||
Display Range 0 → 999999 | ||
Maximum Operating Temperature +85°C | ||
Weight 50g | ||
Measurement Range 0 → 999999 | ||
Maximum Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Non Compliant
- COO (Country of Origin):
- US