FCT F1069 ABS, PC D-sub Connector Backshell, 50 Way
- RS Stock No.:
- 100-7664
- Mfr. Part No.:
- F1069.5
- Brand:
- FCT
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$16.35
(exc. GST)
$17.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 12,261 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $16.35 |
| 25 - 74 | $15.54 |
| 75 - 199 | $13.90 |
| 200 - 399 | $13.08 |
| 400 + | $5.75 |
*price indicative
- RS Stock No.:
- 100-7664
- Mfr. Part No.:
- F1069.5
- Brand:
- FCT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT | |
| Number of Contacts | 50 | |
| D-Sub Shell Size | D | |
| Housing Material | ABS, PC | |
| Body Orientation | Straight | |
| Colour | Black | |
| Series | F1069 | |
| Select all | ||
|---|---|---|
Brand FCT | ||
Number of Contacts 50 | ||
D-Sub Shell Size D | ||
Housing Material ABS, PC | ||
Body Orientation Straight | ||
Colour Black | ||
Series F1069 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
