Plastic Hood Shielded size 4 straight
- RS Stock No.:
- 812-6286
- Mfr. Part No.:
- FKC4GAE
- Brand:
- FCT
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$11.03
(exc. GST)
$12.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $11.03 |
| 25 - 99 | $10.47 |
| 100 - 499 | $9.37 |
| 500 - 999 | $8.82 |
| 1000 + | $4.71 |
*price indicative
- RS Stock No.:
- 812-6286
- Mfr. Part No.:
- FKC4GAE
- Brand:
- FCT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT | |
| Number of Contacts | 37 | |
| D-Sub Shell Size | C | |
| Housing Material | ABS | |
| Body Orientation | Straight | |
| Colour | Silver | |
| Housing Material Plating | Nickel | |
| Strain Relief | Yes | |
| Series | FKC | |
| Select all | ||
|---|---|---|
Brand FCT | ||
Number of Contacts 37 | ||
D-Sub Shell Size C | ||
Housing Material ABS | ||
Body Orientation Straight | ||
Colour Silver | ||
Housing Material Plating Nickel | ||
Strain Relief Yes | ||
Series FKC | ||
- COO (Country of Origin):
- DE
