Sefram DAS 40 Data Logger

This image is representative of the product range

Subtotal (1 unit)*

$6,790.91

(exc. GST)

$7,470.00

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +$6,790.91

*price indicative

RS Stock No.:
819-9751
Mfr. Part No.:
DAS40Z
Brand:
Sefram
Find similar products by selecting one or more attributes.
Select all

Brand

Sefram

Measurement Parameters

AC+DC RMS Voltage, DC, Frequency, Temperature

Number of Input Channels

4

Sensor Type

C, E, J, K, L Thermocouple, N, PT100, S, T

Interface Type

USB

Maximum Temperature Measurement

+1000 (E) °C, +1200 (J) °C, +1300 (N) °C, +1370 (K) °C, +1760 (S) °C, +1820 (B) °C, +2320 (C) °C, +400 (T) °C, +850 (PT100) °C, +900 (L) °C

Best Temperature Measurement Accuracy

±1.25 °C

Maximum Voltage Measurement

424 V, 1000 V

Power Source

Battery

Height

85mm

Includes

Carrying Pouch, Set of Red and Black Accessory per Channel (Test Lead; Alligator Clip; Banana Plug)

Weight

2kg

Alarm

Yes

Best Voltage Measurement Accuracy

±0.1 %

Battery Life

10 h

Length

265mm

Display Type

TFT LCD

Voltage Measurement Resolution

±10V

Minimum Operating Temperature

0°C

Dimensions

265 x 185 x 85mm

Battery Type

Lithium-Ion

Width

185mm

Model Number p

DAS 40

Maximum Operating Temperature

+40°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy