A25L016M-F, Serial Flash Memory, 8192 pages x 256 bytes 16Mbit, 8ns, 2.7 → 3.6 V, 8-pin, SOP
- RS Stock No.:
- 573-482
- Mfr. Part No.:
- A25L016M-F
- Brand:
- AMIC Technology
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 4 units)*
$7.54
(exc. GST)
$8.296
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 168 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 573-482
- Mfr. Part No.:
- A25L016M-F
- Brand:
- AMIC Technology
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AMIC Technology | |
| Memory Size | 16Mbit | |
| Interface Type | SPI | |
| Package Type | SOP | |
| Pin Count | 8 | |
| Organisation | 8192 pages x 256 bytes | |
| Mounting Type | Surface Mount | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Symmetrical | |
| Length | 5.23mm | |
| Height | 1.8mm | |
| Width | 5.28mm | |
| Dimensions | 5.23 x 5.28 x 1.8mm | |
| Number of Bits per Word | 8bit | |
| Number of Words | 2M | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Random Access Time | 8ns | |
| Select all | ||
|---|---|---|
Brand AMIC Technology | ||
Memory Size 16Mbit | ||
Interface Type SPI | ||
Package Type SOP | ||
Pin Count 8 | ||
Organisation 8192 pages x 256 bytes | ||
Mounting Type Surface Mount | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Symmetrical | ||
Length 5.23mm | ||
Height 1.8mm | ||
Width 5.28mm | ||
Dimensions 5.23 x 5.28 x 1.8mm | ||
Number of Bits per Word 8bit | ||
Number of Words 2M | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Maximum Random Access Time 8ns | ||
- COO (Country of Origin):
- TW