A29L160ATV-70F, Parallel Flash Memory 16Mbit, 70ns, 3 → 3.6 V, 48-pin, TSOP-1

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 4 units)*

$12.48

(exc. GST)

$13.72

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
4 - 4$3.12$12.48
8 - 16$3.058$12.23
20 - 96$2.185$8.74
100 - 196$1.675$6.70
200 +$1.64$6.56

*price indicative

RS Stock No.:
573-527
Mfr. Part No.:
A29L160ATV-70F
Brand:
AMIC Technology
Find similar products by selecting one or more attributes.
Select all

Brand

AMIC Technology

Memory Size

16Mbit

Interface Type

Parallel

Package Type

TSOP

Pin Count

48

Mounting Type

Surface Mount

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Asymmetrical

Length

12mm

Height

1mm

Width

18.4mm

Dimensions

12 x 18.4 x 1mm

Minimum Operating Temperature

0 °C

Number of Bits per Word

8/16bit

Number of Words

1M, 2M

Maximum Operating Temperature

+70 °C

Maximum Random Access Time

70ns

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy