M25PX16-VMN6P, Serial-SPI NOR Flash Memory, 2M x 8 bit 16Mbit, 5ns, 2.3 → 3.6 V, 8-pin, SO

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$8.73

(exc. GST)

$9.605

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 160 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$1.746$8.73
50 - 95$1.548$7.74
100 - 245$1.37$6.85
250 - 495$1.122$5.61
500 +$0.876$4.38

*price indicative

Packaging Options:
RS Stock No.:
782-4614
Mfr. Part No.:
M25PX16-VMN6P
Brand:
Micron
Find similar products by selecting one or more attributes.
Select all

Brand

Micron

Memory Size

16Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

2M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.3 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

4.9mm

Height

1.75mm

Width

3.9mm

Dimensions

4.9 x 3.9 x 1.75mm

Maximum Random Access Time

5ns

Maximum Operating Temperature

+85 °C

Number of Words

2M

Number of Bits per Word

8bit

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy