A25L512AO-F, Serial-SPI Flash Memory Chip, 64K x 8 bit 512kbit, 5ns, 2.7 → 3.6 V, 8-pin, SOP
- RS Stock No.:
- 802-2702
- Mfr. Part No.:
- A25L512AO-F
- Brand:
- AMIC Technology
Bulk discount available
Subtotal (1 pack of 10 units)*
$6.53
(exc. GST)
$7.18
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 20 | $0.653 | $6.53 |
| 30 - 40 | $0.641 | $6.41 |
| 50 - 90 | $0.628 | $6.28 |
| 100 - 490 | $0.616 | $6.16 |
| 500 + | $0.498 | $4.98 |
*price indicative
- RS Stock No.:
- 802-2702
- Mfr. Part No.:
- A25L512AO-F
- Brand:
- AMIC Technology
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AMIC Technology | |
| Memory Size | 512kbit | |
| Interface Type | SPI | |
| Package Type | SOP | |
| Pin Count | 8 | |
| Organisation | 64k x 8 bit | |
| Mounting Type | Surface Mount | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Length | 5.33mm | |
| Height | 1.91mm | |
| Width | 5.38mm | |
| Dimensions | 5.33 x 5.38 x 1.91mm | |
| Maximum Random Access Time | 5ns | |
| Number of Words | 64k | |
| Number of Bits per Word | 8bit | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand AMIC Technology | ||
Memory Size 512kbit | ||
Interface Type SPI | ||
Package Type SOP | ||
Pin Count 8 | ||
Organisation 64k x 8 bit | ||
Mounting Type Surface Mount | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Length 5.33mm | ||
Height 1.91mm | ||
Width 5.38mm | ||
Dimensions 5.33 x 5.38 x 1.91mm | ||
Maximum Random Access Time 5ns | ||
Number of Words 64k | ||
Number of Bits per Word 8bit | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- TW
