A29010AL-55F Flash Memory Chip, 128K x 8 bit 1Mbit, 55ns, 4.5 → 5.5 V, 32-pin, PLCC

Bulk discount available

Subtotal (1 pack of 2 units)*

$8.30

(exc. GST)

$9.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 34 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 24$4.15$8.30
26 - 48$3.92$7.84
50 - 98$3.845$7.69
100 - 498$3.32$6.64
500 +$2.76$5.52

*price indicative

Packaging Options:
RS Stock No.:
802-2720
Mfr. Part No.:
A29010AL-55F
Brand:
AMIC Technology
Find similar products by selecting one or more attributes.
Select all

Brand

AMIC Technology

Memory Size

1Mbit

Package Type

PLCC

Pin Count

32

Organisation

128K x 8 bit

Mounting Type

Surface Mount

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Length

14.05mm

Height

2.93mm

Width

11.51mm

Dimensions

14.05 x 11.51 x 2.93mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

55ns

Number of Bits per Word

8bit

Number of Words

128K

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy