A29010AV-55F Flash Memory Chip, 128K x 8 bit 1Mbit, 90ns, 4.5 → 5.5 V, 32-pin, TSOP
- RS Stock No.:
- 802-2724
- Mfr. Part No.:
- A29010AV-55F
- Brand:
- AMIC Technology
Bulk discount available
Subtotal (1 pack of 2 units)*
$8.60
(exc. GST)
$9.46
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 24 | $4.30 | $8.60 |
| 26 - 48 | $4.085 | $8.17 |
| 50 - 98 | $4.005 | $8.01 |
| 100 - 498 | $3.425 | $6.85 |
| 500 + | $2.885 | $5.77 |
*price indicative
- RS Stock No.:
- 802-2724
- Mfr. Part No.:
- A29010AV-55F
- Brand:
- AMIC Technology
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AMIC Technology | |
| Memory Size | 1Mbit | |
| Package Type | TSOP | |
| Pin Count | 32 | |
| Organisation | 128K x 8 bit | |
| Mounting Type | Surface Mount | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Length | 18.5mm | |
| Height | 1.05mm | |
| Width | 8.1mm | |
| Dimensions | 18.5 x 8.1 x 1.05mm | |
| Maximum Random Access Time | 90ns | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Number of Words | 128K | |
| Number of Bits per Word | 8bit | |
| Select all | ||
|---|---|---|
Brand AMIC Technology | ||
Memory Size 1Mbit | ||
Package Type TSOP | ||
Pin Count 32 | ||
Organisation 128K x 8 bit | ||
Mounting Type Surface Mount | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Length 18.5mm | ||
Height 1.05mm | ||
Width 8.1mm | ||
Dimensions 18.5 x 8.1 x 1.05mm | ||
Maximum Random Access Time 90ns | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature 0 °C | ||
Number of Words 128K | ||
Number of Bits per Word 8bit | ||
- COO (Country of Origin):
- TW
