Aim-TTi TG120 Function Generator 20MHz
- RS Stock No.:
- 246-8925
- Mfr. Part No.:
- TG120
- Brand:
- Aim-TTi
Subtotal (1 unit)*
$423.70
(exc. GST)
$466.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- Plus 14 unit(s) shipping from 11 May 2026
Units | Per unit |
|---|---|
| 1 + | $423.70 |
*price indicative
- RS Stock No.:
- 246-8925
- Mfr. Part No.:
- TG120
- Brand:
- Aim-TTi
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Maximum Frequency Range Sinewave | 20MHz | |
| Minimum Frequency Range Sinewave | 0.2Hz | |
| Maximum Frequency Range Square Pulse and Arbitrary Waveform | 20MHz | |
| Minimum Frequency Range Square Pulse and Arbitrary Waveform | 0.2 Hz | |
| Maximum Frequency Range Triangle/Saw | 20MHz | |
| Minimum Frequency Range Triangle/Saw | 0.2Hz | |
| FM Modulation | Yes | |
| Height | 82mm | |
| Dimensions | 230 x 220 x 82mm | |
| TTL Output Level | 0 → 5V | |
| Model Number p | TG120 | |
| Plug Type | Type C - European Plug, Type G - British 3-pin | |
| Input Impedance | 82 kΩ | |
| Frequency Range Square Pulse and Arbitrary Waveform | 0.2 Hz → 20 MHz | |
| Length | 230mm | |
| Output Amplitude | 20V Pk-Pk | |
| CMOS Output Level | 0 → 5V | |
| Minimum Operating Temperature | +5°C | |
| Attenuation | -20dB | |
| Weight | 1.5kg | |
| Width | 220mm | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Maximum Frequency Range Sinewave 20MHz | ||
Minimum Frequency Range Sinewave 0.2Hz | ||
Maximum Frequency Range Square Pulse and Arbitrary Waveform 20MHz | ||
Minimum Frequency Range Square Pulse and Arbitrary Waveform 0.2 Hz | ||
Maximum Frequency Range Triangle/Saw 20MHz | ||
Minimum Frequency Range Triangle/Saw 0.2Hz | ||
FM Modulation Yes | ||
Height 82mm | ||
Dimensions 230 x 220 x 82mm | ||
TTL Output Level 0 → 5V | ||
Model Number p TG120 | ||
Plug Type Type C - European Plug, Type G - British 3-pin | ||
Input Impedance 82 kΩ | ||
Frequency Range Square Pulse and Arbitrary Waveform 0.2 Hz → 20 MHz | ||
Length 230mm | ||
Output Amplitude 20V Pk-Pk | ||
CMOS Output Level 0 → 5V | ||
Minimum Operating Temperature +5°C | ||
Attenuation -20dB | ||
Weight 1.5kg | ||
Width 220mm | ||
Maximum Operating Temperature +40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
