817mW Batten Mount PIR Detector Presence Detector, PIR, Ceiling Mount, 230 V ac

This image is representative of the product range

Subtotal (1 unit)*

$123.92

(exc. GST)

$136.31

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 13 unit(s), ready to ship from another location
Units
Per unit
1 +$123.92

*price indicative

RS Stock No.:
796-2021
Brand:
RS
Find similar products by selecting one or more attributes.
Select all

Brand

RS

Controller Type

Presence Detector

Sensor Type

PIR

Voltage Rating

230 V ac

Mount Type

Ceiling

Range

16 m

Dimmable

Yes

Power Consumption

817mW

Dimming Protocol

DALI, DSI

Time Delay

10 s → 99 min

Length

144 mm

Width

33 mm

Height

28mm

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy