2000W Lighting Controller Photoelectric, Wall Mount, 230 → 240 V
- RS Stock No.:
- 851-2810
- Mfr. Part No.:
- 550813
- Brand:
- Steinel
Subtotal (1 unit)*
$90.77
(exc. GST)
$99.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.77 |
*price indicative
- RS Stock No.:
- 851-2810
- Mfr. Part No.:
- 550813
- Brand:
- Steinel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinel | |
| Controller Type | Photoelectric | |
| Voltage Rating | 230 → 240 V | |
| Mount Type | Wall | |
| Power Consumption | 2kW | |
| Length | 65 mm | |
| Width | 95 mm | |
| Height | 95mm | |
| Select all | ||
|---|---|---|
Brand Steinel | ||
Controller Type Photoelectric | ||
Voltage Rating 230 → 240 V | ||
Mount Type Wall | ||
Power Consumption 2kW | ||
Length 65 mm | ||
Width 95 mm | ||
Height 95mm | ||
- COO (Country of Origin):
- RO
