Bundle - Pi B, Clear Case

Subtotal (1 unit)*

$30.40

(exc. GST)

$33.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.40

*price indicative

RS Stock No.:
877-3419
Mfr. Part No.:
Pi B/Clr Case
Brand:
Raspberry Pi
Find similar products by selecting one or more attributes.
Select all

Brand

Raspberry Pi

Classification

Computer Board

Name

Raspberry Pi B

Technology

Development Kit

Device Core

ARM11

Processor Family Name

BCM2836

Processor Part Number

BCM2836

Processor Type

MPU

Revision

Model B

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy