HD6417709SHF200B-V, Microprocessor SuperH 32bit RISC 200MHz 208-pin HQFP

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$65.22

(exc. GST)

$71.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$65.22
5 - 9$57.31
10 - 49$52.26
50 - 99$45.66
100 +$42.35

*price indicative

RS Stock No.:
546-7571
Mfr. Part No.:
HD6417709SHF200B-V
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

SuperH

Data Bus Width

32bit

Instruction Set Architecture

RISC

Maximum Frequency

200MHz

Mounting Type

Surface Mount

Package Type

HQFP

Pin Count

208

Typical Operating Supply Voltage

2 V, 3.3 V

Dimensions

28 x 28 x 3.2mm

Height

3.2mm

Length

28mm

Minimum Operating Temperature

-20 °C

Width

28mm

Maximum Operating Temperature

+75 °C

RoHS Status: Not Applicable

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy