HD6417751RF240-V, Microprocessor SuperH 32bit RISC 240MHz 256-pin PQFP
- RS Stock No.:
- 546-7638
- Mfr. Part No.:
- HD6417751RF240-V
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$99.27
(exc. GST)
$109.20
(inc. GST)
Stock information currently inaccessible - Please check back later
- RS Stock No.:
- 546-7638
- Mfr. Part No.:
- HD6417751RF240-V
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | SuperH | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | RISC | |
| Maximum Frequency | 240MHz | |
| Mounting Type | Surface Mount | |
| Package Type | PQFP | |
| Pin Count | 256 | |
| Typical Operating Supply Voltage | 1.5 V | |
| Dimensions | 28 x 28 x 3.2mm | |
| Height | 3.2mm | |
| Length | 28mm | |
| Width | 28mm | |
| Minimum Operating Temperature | -20 °C | |
| Maximum Operating Temperature | +75 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name SuperH | ||
Data Bus Width 32bit | ||
Instruction Set Architecture RISC | ||
Maximum Frequency 240MHz | ||
Mounting Type Surface Mount | ||
Package Type PQFP | ||
Pin Count 256 | ||
Typical Operating Supply Voltage 1.5 V | ||
Dimensions 28 x 28 x 3.2mm | ||
Height 3.2mm | ||
Length 28mm | ||
Width 28mm | ||
Minimum Operating Temperature -20 °C | ||
Maximum Operating Temperature +75 °C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP