HD64F3048BF25-V, Microprocessor H8 16 bit, 32 bit CISC 25MHz 100-pin PQFP
- RS Stock No.:
- 546-7717
- Mfr. Part No.:
- HD64F3048BF25-V
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$43.14
(exc. GST)
$47.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 78 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $43.14 |
| 5 - 24 | $35.35 |
| 25 - 49 | $31.12 |
| 50 - 99 | $29.63 |
| 100 + | $29.37 |
*price indicative
- RS Stock No.:
- 546-7717
- Mfr. Part No.:
- HD64F3048BF25-V
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | H8 | |
| Data Bus Width | 16/32bit | |
| Instruction Set Architecture | CISC | |
| Maximum Frequency | 25MHz | |
| Mounting Type | Surface Mount | |
| Package Type | PQFP | |
| Pin Count | 100 | |
| Typical Operating Supply Voltage | 5 V | |
| Dimensions | 14 x 14 x 2.7mm | |
| Height | 2.7mm | |
| Length | 14mm | |
| Maximum Operating Temperature | +75 °C | |
| Minimum Operating Temperature | -20 °C | |
| Width | 14mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name H8 | ||
Data Bus Width 16/32bit | ||
Instruction Set Architecture CISC | ||
Maximum Frequency 25MHz | ||
Mounting Type Surface Mount | ||
Package Type PQFP | ||
Pin Count 100 | ||
Typical Operating Supply Voltage 5 V | ||
Dimensions 14 x 14 x 2.7mm | ||
Height 2.7mm | ||
Length 14mm | ||
Maximum Operating Temperature +75 °C | ||
Minimum Operating Temperature -20 °C | ||
Width 14mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP