HD64F3064BF25-V, Microprocessor H8 16 bit, 32 bit CISC 25MHz 100-pin PQFP

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
546-7751
Mfr. Part No.:
HD64F3064BF25-V
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

H8

Data Bus Width

16/32bit

Instruction Set Architecture

CISC

Maximum Frequency

25MHz

Mounting Type

Surface Mount

Package Type

PQFP

Pin Count

100

Typical Operating Supply Voltage

3.3 V, 5 V

Dimensions

14 x 14 x 2.7mm

Height

2.7mm

Length

14mm

Width

14mm

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+75 °C

RoHS Status: Exempt

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy