Z8018010PSG, Microprocessor Z180 8bit CISC 10MHz 64-pin PDIP

Bulk discount available

Subtotal (1 unit)*

$19.14

(exc. GST)

$21.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$19.14
5 - 9$16.83
10 - 49$15.27
50 - 99$13.42
100 +$12.44

*price indicative

Packaging Options:
RS Stock No.:
625-9062
Mfr. Part No.:
Z8018010PSG
Brand:
Zilog
Find similar products by selecting one or more attributes.
Select all

Brand

Zilog

Family Name

Z180

Data Bus Width

8bit

Instruction Set Architecture

CISC

Maximum Frequency

10MHz

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

64

Typical Operating Supply Voltage

5 V

Dimensions

58.17 x 17.27 x 3.94mm

Height

3.94mm

Length

58.17mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Width

17.27mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy