Freescale MPC8265ACVVMHBC, PowerQUICC II Microprocessor MPC82xx 32bit RISC 266MHz 480-Pin TBGA
- RS Stock No.:
- 640-3578
- Mfr. Part No.:
- MPC8265ACVVMHBC
- Brand:
- Freescale
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$274.51
(exc. GST)
$301.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $274.51 |
| 5 - 9 | $241.85 |
| 10 - 49 | $219.51 |
| 50 - 99 | $205.91 |
| 100 + | $204.94 |
*price indicative
- RS Stock No.:
- 640-3578
- Mfr. Part No.:
- MPC8265ACVVMHBC
- Brand:
- Freescale
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Freescale | |
| Family Name | MPC82xx | |
| Device Core | PowerQUICC II | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | RISC | |
| Maximum Frequency | 266MHz | |
| I/O Voltage | 3.3V | |
| Fabrication Technology | 2500 nm | |
| Mounting Type | Surface Mount | |
| Package Type | TBGA | |
| Pin Count | 480 | |
| Dimensions | 37.5 x 37.5 x 1.05mm | |
| Height | 1.05mm | |
| Length | 37.5mm | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 37.5mm | |
| Select all | ||
|---|---|---|
Brand Freescale | ||
Family Name MPC82xx | ||
Device Core PowerQUICC II | ||
Data Bus Width 32bit | ||
Instruction Set Architecture RISC | ||
Maximum Frequency 266MHz | ||
I/O Voltage 3.3V | ||
Fabrication Technology 2500 nm | ||
Mounting Type Surface Mount | ||
Package Type TBGA | ||
Pin Count 480 | ||
Dimensions 37.5 x 37.5 x 1.05mm | ||
Height 1.05mm | ||
Length 37.5mm | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 37.5mm | ||
