Subtotal (1 unit)*
$90.30
(exc. GST)
$99.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- Plus 6 unit(s) shipping from 11 May 2026
- Plus 228 unit(s) shipping from 11 May 2026
Units | Per unit |
|---|---|
| 1 + | $90.30 |
*price indicative
- RS Stock No.:
- 697-4039
- Brand:
- ISO-TECH
Select all | Attribute | Value |
|---|---|---|
| Brand | ISO-TECH | |
| Multimeter Type | Handheld | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum AC Current Measurement | 10A ac | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum Resistance Measurement | 40MΩ | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance | |
| Maximum Frequency | 500Hz | |
| Display Type | LCD | |
| Model Number p | IDM67 | |
| AC Current Measurement Resolution | 0.1µA ac | |
| DC Current Measurement Resolution | 0.1µA dc | |
| DC Voltage Measurement Resolution | 0.1mV dc | |
| Resistance Measurement Resolution | 100mΩ | |
| AC Voltage Measurement Resolution | 1mV ac | |
| Battery Life | 900 h | |
| Width | 85mm | |
| Battery Type | AA, AAA | |
| Safety Category Level | CAT II | |
| Dimensions | 165 x 85 x 40mm | |
| Best Resistance Measurement Accuracy | ±1 % | |
| Weight | 360g | |
| Height | 40mm | |
| Best AC Voltage Accuracy | ±1.7 % | |
| Best AC Current Accuracy | ±1.7% + 7 Digits | |
| Maximum Operating Temperature | +50°C | |
| Length | 165mm | |
| Best DC Voltage Accuracy | ±0.7 % | |
| Minimum Operating Temperature | 0°C | |
| Safety Category Voltage | 600V | |
| Best DC Current Accuracy | ±1 % | |
| Select all | ||
|---|---|---|
Brand ISO-TECH | ||
Multimeter Type Handheld | ||
Absolute Maximum DC Current Measurement 10A dc | ||
Absolute Maximum AC Current Measurement 10A ac | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum Resistance Measurement 40MΩ | ||
Absolute Maximum DC Voltage Measurement 600V dc | ||
Functions Measured AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance | ||
Maximum Frequency 500Hz | ||
Display Type LCD | ||
Model Number p IDM67 | ||
AC Current Measurement Resolution 0.1µA ac | ||
DC Current Measurement Resolution 0.1µA dc | ||
DC Voltage Measurement Resolution 0.1mV dc | ||
Resistance Measurement Resolution 100mΩ | ||
AC Voltage Measurement Resolution 1mV ac | ||
Battery Life 900 h | ||
Width 85mm | ||
Battery Type AA, AAA | ||
Safety Category Level CAT II | ||
Dimensions 165 x 85 x 40mm | ||
Best Resistance Measurement Accuracy ±1 % | ||
Weight 360g | ||
Height 40mm | ||
Best AC Voltage Accuracy ±1.7 % | ||
Best AC Current Accuracy ±1.7% + 7 Digits | ||
Maximum Operating Temperature +50°C | ||
Length 165mm | ||
Best DC Voltage Accuracy ±0.7 % | ||
Minimum Operating Temperature 0°C | ||
Safety Category Voltage 600V | ||
Best DC Current Accuracy ±1 % | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
