ITW Pancon ML Series, 2.54mm Pitch 10 Way 1 Row Straight PCB Header, Solder Termination
- RS Stock No.:
- 473-543
- Mfr. Part No.:
- MLSS100-10/RS
- Brand:
- Pancon
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$12.56
(exc. GST)
$13.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 490 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $1.256 | $12.56 |
| 250 - 740 | $1.13 | $11.30 |
| 750 - 1990 | $1.005 | $10.05 |
| 2000 - 3990 | $0.879 | $8.79 |
| 4000 + | $0.513 | $5.13 |
*price indicative
- RS Stock No.:
- 473-543
- Mfr. Part No.:
- MLSS100-10/RS
- Brand:
- Pancon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pancon | |
| Series | MAS-CON ML | |
| Pitch | 2.54mm | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Type | Wire to Board | |
| Select all | ||
|---|---|---|
Brand Pancon | ||
Series MAS-CON ML | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Type Wire to Board | ||
- COO (Country of Origin):
- US



