TIBPAL22V10ACNT, Programmeable Array Logic Circuit 800 28.5MHz 30ns 4.75 → 5.25 V 24-pin PDIP
- RS Stock No.:
- 656-350
- Mfr. Part No.:
- TIBPAL22V10ACNT
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$8.27
(exc. GST)
$9.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 8 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $8.27 |
| 5 - 9 | $8.16 |
| 10 - 49 | $7.45 |
| 50 - 99 | $6.79 |
| 100 + | $6.04 |
*price indicative
- RS Stock No.:
- 656-350
- Mfr. Part No.:
- TIBPAL22V10ACNT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Gates | 800 | |
| Maximum Propagation Delay Time | 30ns | |
| Maximum Internal Frequency | 28.5MHz | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 24 | |
| Dimensions | 31.64 x 6.73 x 4.57mm | |
| Length | 31.64mm | |
| Width | 6.73mm | |
| Height | 4.57mm | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Maximum Operating Temperature | +75 °C | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Gates 800 | ||
Maximum Propagation Delay Time 30ns | ||
Maximum Internal Frequency 28.5MHz | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 24 | ||
Dimensions 31.64 x 6.73 x 4.57mm | ||
Length 31.64mm | ||
Width 6.73mm | ||
Height 4.57mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum Operating Temperature +75 °C | ||
Minimum Operating Supply Voltage 4.75 V | ||
Minimum Operating Temperature 0 °C | ||
Non Compliant
- COO (Country of Origin):
- PH
