HopeRF Telemetry Module RFM31B-868-S1, Receiver 868 MHz, FSK, GFSK, OOK, 1.8 → 3.6V

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$11.48

(exc. GST)

$12.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$11.48
5 - 9$10.57
10 +$10.11

*price indicative

RS Stock No.:
731-2739
Mfr. Part No.:
RFM31B-868-S1
Brand:
HopeRF
Find similar products by selecting one or more attributes.
Select all

Brand

HopeRF

Module Type

Receiver

Supported Frequency Bands

868 MHz

Modulation Technique

FSK, GFSK, OOK

Maximum RF Data Rate

256kbit/s

Receiver Sensitivity

-121dBm

Supported Bus Interfaces

SPI

Supply Voltage

1.8 → 3.6V

Dimensions

16 x 16 x 4.9mm

Height

4.9mm

Length

16mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Width

16mm

COO (Country of Origin):
HK

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy