Expert 15 Piece 3/8 in Square Drive Ratchet Socket Set
- RS Stock No.:
- 761-3038
- Mfr. Part No.:
- E031804B
- Brand:
- Expert
Subtotal (1 unit)*
$202.36
(exc. GST)
$222.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $202.36 |
*price indicative
- RS Stock No.:
- 761-3038
- Mfr. Part No.:
- E031804B
- Brand:
- Expert
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert | |
| Drive Size | 3/8 in | |
| Set Type | Socket Set | |
| Drive Type | Square | |
| Number of Pieces | 15 | |
| Set Contents | Sockets (15) | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Expert | ||
Drive Size 3/8 in | ||
Set Type Socket Set | ||
Drive Type Square | ||
Number of Pieces 15 | ||
Set Contents Sockets (15) | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
