Expert 16 Piece 1/2 in Square Drive Ratchet Socket Set

Subtotal (1 unit)*

$152.95

(exc. GST)

$168.24

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +$152.95

*price indicative

RS Stock No.:
761-3063
Mfr. Part No.:
E032907B
Brand:
Expert
Find similar products by selecting one or more attributes.
Select all

Brand

Expert

Drive Size

1/2 in

Set Type

Socket & Bit Set

Drive Type

Square

Number of Pieces

16

Set Contents

Bit Sockets (9), Sockets (7)

Finish

Chrome

Material

Chrome Vanadium Steel

RoHS Status: Not Applicable

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy