Sidchrome 43 Piece 1/4 in Spline Drive Socket Set

Subtotal (1 unit)*

$249.00

(exc. GST)

$273.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$249.00

*price indicative

RS Stock No.:
878-2839
Mfr. Part No.:
SCMT12130
Brand:
Sidchrome
Find similar products by selecting one or more attributes.
Select all

Brand

Sidchrome

Drive Size

1/4 in

Set Type

Drive Socket Set

Drive Type

Spline

Number of Pieces

43

VDE/1000V Approved

No

Finish

Chrome

Material

Chrome Vanadium Steel

RoHS Status: Not Applicable

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy