Sidchrome 21 Piece 3/8 in Spline Drive Socket Set

Subtotal (1 unit)*

$149.00

(exc. GST)

$163.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.00

*price indicative

RS Stock No.:
878-2845
Mfr. Part No.:
SCMT13205
Brand:
Sidchrome
Find similar products by selecting one or more attributes.
Select all

Brand

Sidchrome

Drive Size

3/8 in

Set Type

Drive Socket Set

Drive Type

Spline

Number of Pieces

21

Set Contents

Socket 10mm, Socket 11mm, Socket 12mm, Socket 13mm, Socket 14mm, Socket 15mm, Socket 16mm, Socket 17mm, Socket 18mm, Socket 19mm, Socket 5mm, Socket 6mm, Socket 7mm, Socket 8mm, Socket 9mm, Socket Accessories: Adjustable Offset Handle 220mm, Socket Accessories: Extension Male & Female 150mm, Socket Accessories: Ratchet Reversible Male 195mm, Socket Accessories: Universal Joint, Spark Plug 13/16in, Spark Plug 5/8in

VDE/1000V Approved

No

Finish

Chrome

Material

Chrome Vanadium Steel

RoHS Status: Not Applicable

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy