Sidchrome 33 Piece 1/2 in Spline Drive Socket Set
- RS Stock No.:
- 878-2858
- Mfr. Part No.:
- SCMT14210
- Brand:
- Sidchrome
Subtotal (1 unit)*
$249.00
(exc. GST)
$273.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- Plus 1 unit(s) shipping from 11 May 2026
Units | Per unit |
|---|---|
| 1 + | $249.00 |
*price indicative
- RS Stock No.:
- 878-2858
- Mfr. Part No.:
- SCMT14210
- Brand:
- Sidchrome
Select all | Attribute | Value |
|---|---|---|
| Brand | Sidchrome | |
| Drive Size | 1/2 in | |
| Set Type | Drive Socket Set | |
| Drive Type | Spline | |
| Number of Pieces | 33 | |
| Set Contents | Socket 10mm, Socket 11mm, Socket 12mm, Socket 13mm, Socket 14mm, Socket 15mm, Socket 16mm, Socket 17mm, Socket 18mm, Socket 19mm, Socket 20mm, Socket 21mm, Socket 22mm, Socket 23mm, Socket 24mm, Socket 25mm, Socket 26mm, Socket 27mm, Socket 28mm, Socket 29mm, Socket 30mm, Socket 31mm, Socket 32mm, Socket 8mm, Socket 9mm, Socket Accessories: Adjustable Offset Handle 375mm, Socket Accessories: Extension Male & Female 125mm, Socket Accessories: Extension Male & Female 250mm, Socket Accessories: Ratchet Reversible Male 250mm, Socket Accessories: Speed Brace 420mm, Socket Accessories: Universal Joint Ball Type, Spark Plug 13/16in, Spark Plug 5/8in | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Sidchrome | ||
Drive Size 1/2 in | ||
Set Type Drive Socket Set | ||
Drive Type Spline | ||
Number of Pieces 33 | ||
Set Contents Socket 10mm, Socket 11mm, Socket 12mm, Socket 13mm, Socket 14mm, Socket 15mm, Socket 16mm, Socket 17mm, Socket 18mm, Socket 19mm, Socket 20mm, Socket 21mm, Socket 22mm, Socket 23mm, Socket 24mm, Socket 25mm, Socket 26mm, Socket 27mm, Socket 28mm, Socket 29mm, Socket 30mm, Socket 31mm, Socket 32mm, Socket 8mm, Socket 9mm, Socket Accessories: Adjustable Offset Handle 375mm, Socket Accessories: Extension Male & Female 125mm, Socket Accessories: Extension Male & Female 250mm, Socket Accessories: Ratchet Reversible Male 250mm, Socket Accessories: Speed Brace 420mm, Socket Accessories: Universal Joint Ball Type, Spark Plug 13/16in, Spark Plug 5/8in | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
