Sidchrome 21 Piece 1/2 in Spline Drive Socket Set
- RS Stock No.:
- 878-2860
- Mfr. Part No.:
- SCMT14412
- Brand:
- Sidchrome
Subtotal (1 unit)*
$149.00
(exc. GST)
$163.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- Plus 1 unit(s) shipping from 11 May 2026
Units | Per unit |
|---|---|
| 1 + | $149.00 |
*price indicative
- RS Stock No.:
- 878-2860
- Mfr. Part No.:
- SCMT14412
- Brand:
- Sidchrome
Select all | Attribute | Value |
|---|---|---|
| Brand | Sidchrome | |
| Drive Size | 1/2 in | |
| Set Type | Drive Socket Set | |
| Drive Type | Spline | |
| Number of Pieces | 21 | |
| Set Contents | AF Socket 1/2in, AF Socket 11/16in, AF Socket 1-1/16in, AF Socket 1-1/4in, AF Socket 1-1/8in, AF Socket 13/16in, AF Socket 1-3/16in, AF Socket 15/16in, AF Socket 1in, AF Socket 3/4in, AF Socket 3/8in, AF Socket 5/8in, AF Socket 7/16in, AF Socket 7/8in, AF Socket 9/16in, Socket Accessories: Extension Male & Female 125mm, Socket Accessories: Extension Male & Female 250mm, Socket Accessories: Ratchet Reversible Male 250mm, Socket Accessories: Universal Joint Ball Type, Spark Plug 5/8in | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Sidchrome | ||
Drive Size 1/2 in | ||
Set Type Drive Socket Set | ||
Drive Type Spline | ||
Number of Pieces 21 | ||
Set Contents AF Socket 1/2in, AF Socket 11/16in, AF Socket 1-1/16in, AF Socket 1-1/4in, AF Socket 1-1/8in, AF Socket 13/16in, AF Socket 1-3/16in, AF Socket 15/16in, AF Socket 1in, AF Socket 3/4in, AF Socket 3/8in, AF Socket 5/8in, AF Socket 7/16in, AF Socket 7/8in, AF Socket 9/16in, Socket Accessories: Extension Male & Female 125mm, Socket Accessories: Extension Male & Female 250mm, Socket Accessories: Ratchet Reversible Male 250mm, Socket Accessories: Universal Joint Ball Type, Spark Plug 5/8in | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
