Sidchrome 7 Piece 1/2 in Hexagon Drive Socket Set
- RS Stock No.:
- 878-2864
- Mfr. Part No.:
- SCMT14274
- Brand:
- Sidchrome
Subtotal (1 unit)*
$99.00
(exc. GST)
$108.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.00 |
*price indicative
- RS Stock No.:
- 878-2864
- Mfr. Part No.:
- SCMT14274
- Brand:
- Sidchrome
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sidchrome | |
| Drive Size | 1/2 in | |
| Set Type | Drive-in-Hex Socket Set | |
| Drive Type | Hexagon | |
| Number of Pieces | 7 | |
| Set Contents | (7) Metric Hex Sockets Short: 6mm, 10mm, 12mm, 14mm, 17mm, 7mm, 8mm | |
| VDE/1000V Approved | No | |
| Finish | Blackened | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Sidchrome | ||
Drive Size 1/2 in | ||
Set Type Drive-in-Hex Socket Set | ||
Drive Type Hexagon | ||
Number of Pieces 7 | ||
Set Contents (7) Metric Hex Sockets Short: 6mm, 10mm, 12mm, 14mm, 17mm, 7mm, 8mm | ||
VDE/1000V Approved No | ||
Finish Blackened | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
