Sidchrome 20 Piece 1/2 in Spline Drive Socket Set
- RS Stock No.:
- 878-2867
- Mfr. Part No.:
- SCMT14214
- Brand:
- Sidchrome
Subtotal (1 unit)*
$199.00
(exc. GST)
$218.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $199.00 |
*price indicative
- RS Stock No.:
- 878-2867
- Mfr. Part No.:
- SCMT14214
- Brand:
- Sidchrome
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sidchrome | |
| Drive Size | 1/2 in | |
| Set Type | Drive Socket Set | |
| Drive Type | Spline | |
| Number of Pieces | 20 | |
| Set Contents | (20) Metric Sockets Standard: 8mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 16mm, 17mm, 18mm, 19mm, 21mm, 22mm, 23mm, 24mm, 26mm, 27mm, 30mm, 32mm, 9mm | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Sidchrome | ||
Drive Size 1/2 in | ||
Set Type Drive Socket Set | ||
Drive Type Spline | ||
Number of Pieces 20 | ||
Set Contents (20) Metric Sockets Standard: 8mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 16mm, 17mm, 18mm, 19mm, 21mm, 22mm, 23mm, 24mm, 26mm, 27mm, 30mm, 32mm, 9mm | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
