Sidchrome 10 Piece 1/2 in Spline Drive Socket Set

Subtotal (1 unit)*

$69.00

(exc. GST)

$75.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.00

*price indicative

RS Stock No.:
878-2905
Mfr. Part No.:
XS410MT
Brand:
Sidchrome
Find similar products by selecting one or more attributes.
Select all

Brand

Sidchrome

Drive Size

1/2 in

Set Type

Drive Impact Socket Set

Drive Type

Spline

Number of Pieces

10

Set Contents

1/2 in Drive Socket: 10mm, 11mm, 12mm, 13mm, 14mm, 17mm, 19mm, 21mm, 22mm, 24mm

VDE/1000V Approved

No

Finish

Blackened

Material

Chrome Vanadium Steel

RoHS Status: Not Applicable

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy