Sidchrome 10 Piece 1/2 in Spline Drive Socket Set
- RS Stock No.:
- 878-2909
- Mfr. Part No.:
- XS410MLT
- Brand:
- Sidchrome
Subtotal (1 unit)*
$89.00
(exc. GST)
$97.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $89.00 |
*price indicative
- RS Stock No.:
- 878-2909
- Mfr. Part No.:
- XS410MLT
- Brand:
- Sidchrome
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sidchrome | |
| Drive Size | 1/2 in | |
| Set Type | Drive Impact Socket Set | |
| Drive Type | Spline | |
| Number of Pieces | 10 | |
| Set Contents | 1/2 in Drive Socket: 10mm, 11mm, 12mm, 13mm, 14mm, 17mm, 19mm, 21mm, 22mm, 24mm | |
| VDE/1000V Approved | No | |
| Finish | Blackened | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Sidchrome | ||
Drive Size 1/2 in | ||
Set Type Drive Impact Socket Set | ||
Drive Type Spline | ||
Number of Pieces 10 | ||
Set Contents 1/2 in Drive Socket: 10mm, 11mm, 12mm, 13mm, 14mm, 17mm, 19mm, 21mm, 22mm, 24mm | ||
VDE/1000V Approved No | ||
Finish Blackened | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
