Boogie Board 9in Handheld & Tablet Computer

Subtotal (1 unit)*

$82.00

(exc. GST)

$90.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 57 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.00

*price indicative

RS Stock No.:
765-0403
Mfr. Part No.:
01582801516-BLK-EU1
Brand:
Boogie Board
Find similar products by selecting one or more attributes.
Select all

Brand

Boogie Board

Screen Size

9in

Colour

Black

Width

142mm

Weight

119g

Length

223mm

Depth

2mm

Dimensions

223 x 142 x 3mm

COO (Country of Origin):
US

Contents

Boogie Board 8.5 Tablet, Stylus, Cleaning Cloth, User Guide

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy