Panasonic Toughpad FZ-B2 7" 2GB Toughpad

Subtotal (1 unit)*

$1,898.10

(exc. GST)

$2,087.91

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,898.10

*price indicative

RS Stock No.:
884-7784
Mfr. Part No.:
FZ-B2B201AAE
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Model

Toughpad FZ-B2

Internal Memory

2GB

Operating System

Android 4.4.4

Display Resolution

1280 x 800pixels

Screen Size

7in

Built-In Camera

Yes

Dimensions

202.7 x 132.1 x 18mm

Weight

544.3g

Depth

18mm

Length

202.7mm

Width

132.1mm

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy