Jelt Varybond 12-43 Blue Threadlocking Adhesive, 50 ml, 1 to 3 h Cure Time, 4 min Cure Time
- RS Stock No.:
- 485-0483
- Mfr. Part No.:
- VA31243
- Brand:
- Jelt
Bulk discount available
Subtotal (1 unit)*
$40.70
(exc. GST)
$44.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $40.70 |
| 10 + | $37.50 |
*price indicative
- RS Stock No.:
- 485-0483
- Mfr. Part No.:
- VA31243
- Brand:
- Jelt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jelt | |
| Trade Name | Varybond 12-43 | |
| Product Type | Threadlocking Adhesive | |
| Application | Threadlocking | |
| Material Compatibility | Steel, Metal, Stainless Steel | |
| Threadlocking Strength | High | |
| Setting Time | 4min | |
| Cure Time | 1 to 3 h | |
| Colour | Blue | |
| Package Type | Bottle | |
| Package Size | 50 ml | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jelt | ||
Trade Name Varybond 12-43 | ||
Product Type Threadlocking Adhesive | ||
Application Threadlocking | ||
Material Compatibility Steel, Metal, Stainless Steel | ||
Threadlocking Strength High | ||
Setting Time 4min | ||
Cure Time 1 to 3 h | ||
Colour Blue | ||
Package Type Bottle | ||
Package Size 50 ml | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Jelt Thread lock
The Jelt 50ml Varybond Grade 12-43 is a medium-strength universal adhesive with excellent resistance against chemicals and temperature. It cures very fast, even on galvanized surfaces and on stainless steel or high-alloyed steel.
Note:
This product works best on clean, dry and degreased surfaces
Features and Benefits
Cure time is 1 to 3hours
Setting time is 2 to minutes
Operating temperature ranges between -55⁰C and 150⁰C
Applications
Machine tools and presses
Pumps
Compressors and mounting bolts
This adhesive allows the fasteners to be removed using hand tools
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007