TS3004ITD1033T, Precision Timer, 1.55 → 5.25 V, 10-pin TDFN

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$11.85

(exc. GST)

$13.05

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 120$2.37$11.85
125 - 745$2.084$10.42
750 - 1495$1.798$8.99
1500 - 2995$1.516$7.58
3000 +$1.23$6.15

*price indicative

Packaging Options:
RS Stock No.:
787-8175
Mfr. Part No.:
TS3004ITD1033T
Brand:
Touchstone Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Touchstone Semiconductor

Mounting Type

Surface Mount

Timer Type

Programmable

Package Type

TDFN

Number of Internal Timers

1

Pin Count

10

Minimum Operating Supply Voltage

1.55 V

Maximum Operating Supply Voltage

5.25 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Propagation Delay Time @ Maximum CL

106ns

Dimensions

3 x 3 x 0.75mm

Length

3mm

Height

0.75mm

Width

3mm

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy