Terry Blue Polypropylene Cantilever Tool Box, 5 Draws, 277 x 491 x 260mm
- RS Stock No.:
- 419-9974
- Mfr. Part No.:
- TC1001776
- Brand:
- Terry
Subtotal (1 unit)*
$67.00
(exc. GST)
$73.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $67.00 |
*price indicative
- RS Stock No.:
- 419-9974
- Mfr. Part No.:
- TC1001776
- Brand:
- Terry
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Terry | |
| Material | Plastic | |
| Box Type | Cantilever | |
| Length | 277mm | |
| Width | 260mm | |
| Height | 491mm | |
| Dimensions | 277 x 491 x 260mm | |
| Lock Type | Cantilever | |
| Number of Drawers | 5 | |
| Tray Type | Lid | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Terry | ||
Material Plastic | ||
Box Type Cantilever | ||
Length 277mm | ||
Width 260mm | ||
Height 491mm | ||
Dimensions 277 x 491 x 260mm | ||
Lock Type Cantilever | ||
Number of Drawers 5 | ||
Tray Type Lid | ||
Colour Blue | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
