NXP Dual-Channel, PLCC Universal Asynchronous Receiver & Transmitter, 5 V, 44-Pin SCC2692AE1A44,512

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$11.29

(exc. GST)

$12.42

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4$11.29
5 - 19$10.58
20 - 49$9.96
50 - 99$9.41
100 +$9.03

*price indicative

Packaging Options:
RS Stock No.:
177-5840
Mfr. Part No.:
SCC2692AE1A44,512
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Number of Channels per Chip

2

Maximum Data Rate

0.115MBd

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

44

Typical Operating Supply Voltage

5 V

Dimensions

16.66 x 16.66 x 3.69mm

Length

16.66mm

Width

16.66mm

Height

3.69mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy