TL16C2550IPFB, Universal Asynchronous Receiver & Transmitter 2-channel 1.5MBd, 5 V, 48-pin, TQFP
- RS Stock No.:
- 662-5282
- Mfr. Part No.:
- TL16C2550IPFB
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$7.25
(exc. GST)
$7.98
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $7.25 |
| 5 - 19 | $5.98 |
| 20 - 49 | $5.72 |
| 50 - 99 | $5.49 |
| 100 + | $5.27 |
*price indicative
- RS Stock No.:
- 662-5282
- Mfr. Part No.:
- TL16C2550IPFB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Channels per Chip | 2 | |
| Transmit FIFO | 16B | |
| Receive FIFO | 16B | |
| Maximum Data Rate | 1.5MBd | |
| Transmitter and Receiver FIFO Counter | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 48 | |
| Typical Operating Supply Voltage | 5 V | |
| Dimensions | 7 x 7 x 1mm | |
| Length | 7mm | |
| Width | 7mm | |
| Height | 1mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Channels per Chip 2 | ||
Transmit FIFO 16B | ||
Receive FIFO 16B | ||
Maximum Data Rate 1.5MBd | ||
Transmitter and Receiver FIFO Counter Yes | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 48 | ||
Typical Operating Supply Voltage 5 V | ||
Dimensions 7 x 7 x 1mm | ||
Length 7mm | ||
Width 7mm | ||
Height 1mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- PH
