XR16C854CV-F, Universal Asynchronous Receiver & Transmitter 4-channel RS232, RS485 2Mbit/s, 2.97 → 5.5 V dc
- RS Stock No.:
- 770-2905
- Mfr. Part No.:
- XR16C854CV-F
- Brand:
- EXAR
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$35.21
(exc. GST)
$38.73
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 2 | $35.21 |
| 3 - 4 | $34.51 |
| 5 - 9 | $32.64 |
| 10 - 19 | $30.34 |
| 20 + | $27.95 |
*price indicative
- RS Stock No.:
- 770-2905
- Mfr. Part No.:
- XR16C854CV-F
- Brand:
- EXAR
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Number of Channels per Chip | 4 | |
| Standard Supported | RS232, RS485 | |
| Transmit FIFO | 128B | |
| Receive FIFO | 128B | |
| Maximum Data Rate | 2Mbit/s | |
| Transmitter and Receiver FIFO Counter | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 64 | |
| Typical Operating Supply Voltage | 2.97 → 5.5 V dc | |
| Dimensions | 10.1 x 10.1 x 1.45mm | |
| Length | 10.1mm | |
| Width | 10.1mm | |
| Height | 1.45mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Number of Channels per Chip 4 | ||
Standard Supported RS232, RS485 | ||
Transmit FIFO 128B | ||
Receive FIFO 128B | ||
Maximum Data Rate 2Mbit/s | ||
Transmitter and Receiver FIFO Counter Yes | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 64 | ||
Typical Operating Supply Voltage 2.97 → 5.5 V dc | ||
Dimensions 10.1 x 10.1 x 1.45mm | ||
Length 10.1mm | ||
Width 10.1mm | ||
Height 1.45mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
- COO (Country of Origin):
- TW
