Micrel Semiconductor MIC5209-2.5YS, Low Noise LDO Voltage Regulator, 0.5A, 2.5 V ±1%, 2.5 → 16 Vin, 4-pin SOT-223
- RS Stock No.:
- 453-445
- Mfr. Part No.:
- MIC5209-2.5YS
- Brand:
- Micrel Semiconductor
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$13.34
(exc. GST)
$14.675
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $2.668 | $13.34 |
| 25 - 45 | $2.402 | $12.01 |
| 50 - 95 | $2.146 | $10.73 |
| 100 - 245 | $1.93 | $9.65 |
| 250 + | $1.716 | $8.58 |
*price indicative
- RS Stock No.:
- 453-445
- Mfr. Part No.:
- MIC5209-2.5YS
- Brand:
- Micrel Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micrel Semiconductor | |
| Output Voltage | 2.5 V | |
| Output Type | Fixed | |
| Package Type | SOT-223 | |
| Maximum Output Current | 500mA | |
| Mounting Type | Surface Mount | |
| Minimum Input Voltage | 2.5 V | |
| Maximum Input Voltage | 16 V | |
| Pin Count | 4 | |
| Polarity | Positive | |
| Number of Outputs | 1 | |
| Accuracy | ±1% | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Load Regulation | 0.5 % | |
| Line Regulation | 0.05 %/V | |
| Length | 6.5mm | |
| Dimensions | 6.5 x 3.5 x 1.6mm | |
| Height | 1.6mm | |
| Width | 3.5mm | |
| Select all | ||
|---|---|---|
Brand Micrel Semiconductor | ||
Output Voltage 2.5 V | ||
Output Type Fixed | ||
Package Type SOT-223 | ||
Maximum Output Current 500mA | ||
Mounting Type Surface Mount | ||
Minimum Input Voltage 2.5 V | ||
Maximum Input Voltage 16 V | ||
Pin Count 4 | ||
Polarity Positive | ||
Number of Outputs 1 | ||
Accuracy ±1% | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Load Regulation 0.5 % | ||
Line Regulation 0.05 %/V | ||
Length 6.5mm | ||
Dimensions 6.5 x 3.5 x 1.6mm | ||
Height 1.6mm | ||
Width 3.5mm | ||
